Eaton Fuse Switch Disconnector, 3 Pole, 630A Max Current, 630A Fuse Current
- RS Stock No.:
- 261-896
- Mfr. Part No.:
- EBV333TW0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,849.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,849.43 |
*price indicative
- RS Stock No.:
- 261-896
- Mfr. Part No.:
- EBV333TW0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 630A | |
| Fuse Current Rating | 630A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 630A | ||
Fuse Current Rating 630A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector, designed specifically for demanding applications, embodies innovation and reliability in electrical engineering. With its robust architecture, this product excels in safety and efficiency, providing reliable performance in environments that require seamless power management. It accommodates vertical mounting thanks to its thoughtfully designed busbar configuration, ensuring easy integration into existing infrastructure. This switch disconnector is ideal for industrial low voltage distribution boards and transformer substations, maintaining a steadfast operation under various conditions. The combination of rigorous compliance with international standards and impressive electrical ratings makes it a preferred choice for engineers seeking dependable solutions for critical applications. Its superior build quality and market-leading specifications offer peace of mind, ensuring consistent power flow across a range of settings.
Designed for easy vertical or horizontal mounting
Supports three-pole configurations for versatile applications
Incorporates NH3 fuse technology for enhanced safety
Features double V-terminals for quick connectivity
Constructed with robust materials to withstand demanding conditions
Offers CE certifications reflecting adherence to safety standards
Suitable for integration into complex electrical systems
Provides a high level of protection against short-circuit conditions
Optimised for use in transformer substations and industrial settings
Supports three-pole configurations for versatile applications
Incorporates NH3 fuse technology for enhanced safety
Features double V-terminals for quick connectivity
Constructed with robust materials to withstand demanding conditions
Offers CE certifications reflecting adherence to safety standards
Suitable for integration into complex electrical systems
Provides a high level of protection against short-circuit conditions
Optimised for use in transformer substations and industrial settings
Related links
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
