Fuse Switch Disconnector, 3 Pole, 630A Max Current, 630A Fuse Current

Subtotal (1 unit)*

MYR1,289.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,289.01

*price indicative

RS Stock No.:
263-162
Mfr. Part No.:
EBF3330V1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

630A

Fuse Current Rating

630A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage fuse rail offers a robust solution designed for maximum reliability in electrical systems. Engineered to handle 630 A with a voltage rating of 690 V, it is equipped for NH3 fuse-links and three-phase applications. The fuse rail features a vertical design with 185 mm busbar mounting, utilising durable V-clamps for enhanced connection stability. With compliance to IEC standards, this product ensures safety and performance in various industrial settings. Its compact dimensions and lightweight construction make installation straightforward, while the meticulous engineering promises a long lifespan and efficiency in operation, making it an ideal choice for transformer substations and distribution boards.

Vertical design optimises space and enhances airflow
Compatibility with NH3 fuse-links promotes versatile applications
Three-pole configuration supports comprehensive circuit requirements
Designed for easy installation with reliable mounting methods
Constructed from high-quality materials for improved durability
Meets stringent IEC compliance standards for added safety
Lightweight design facilitates quicker and easier handling
Incorporates advanced engineering for dependable performance

Related links