Eaton Fuse Switch Disconnector, 3 Pole, 630A Max Current, 630A Fuse Current
- RS Stock No.:
- 260-734
- Mfr. Part No.:
- EBV333SW0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,871.83
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,871.83 |
*price indicative
- RS Stock No.:
- 260-734
- Mfr. Part No.:
- EBV333SW0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 630A | |
| Fuse Current Rating | 630A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 630A | ||
Fuse Current Rating 630A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is designed for superior performance with a current rating of 630 A. Engineered for efficiency, it operates at a maximum voltage of 690 V in AC applications, providing robust and reliable circuit protection. With a three-pole configuration, this model is perfectly suited for industrial low voltage distribution boards. The device features a compact design for busbar mounting, optimising space without compromising safety. Compliance with IEC standards ensures added confidence in its safety and effectiveness. The Eaton Bussmann series represents a seamless combination of technology and practicality, making it an indispensable component in modern electrical systems.
Optimised for single-phase switching operations
Vertical mounting facilitates space-efficient installation
Compliant with rigorous IEC certifications for enhanced safety
Designed to accept NH3 fuse-links, accommodating versatile applications
No release indication, maintaining a streamlined design for simplicity
Engineered to perform within the electrical engineering standards for low voltage technology
Constructed with double V-terminals, eliminating the need for additional clamps
Vertical mounting facilitates space-efficient installation
Compliant with rigorous IEC certifications for enhanced safety
Designed to accept NH3 fuse-links, accommodating versatile applications
No release indication, maintaining a streamlined design for simplicity
Engineered to perform within the electrical engineering standards for low voltage technology
Constructed with double V-terminals, eliminating the need for additional clamps
Related links
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Switch Disconnector 630A Max Current, 630A Fuse Current
