Eaton Fuse Switch Disconnector, 3 Pole, 630A Max Current, 630A Fuse Current
- RS Stock No.:
- 261-716
- Mfr. Part No.:
- EBV333SV0
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,675.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,675.70 |
*price indicative
- RS Stock No.:
- 261-716
- Mfr. Part No.:
- EBV333SV0
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 630A | |
| Fuse Current Rating | 630A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 630A | ||
Fuse Current Rating 630A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage NH fuse base is engineered for optimal performance in demanding electrical environments. This fuse switch disconnector ensures reliable operation with a 630 A capacity and is suited for applications requiring high operational standards. With a voltage rating of AC 690 V, it provides safe and efficient control of electrical circuits. Designed for single-phase switching, it features a robust construction that promotes ease of installation and maintenance, making it a trusted solution for industrial low voltage distribution systems. Its integration into transformer substations and cable cabinets highlights its adaptability in complex setups where space and efficiency are paramount. The innovative design accommodates V-terminals without the need for clamps, ensuring streamlined installation processes and reducing installation time significantly.
Designed for low voltage applications, ensuring high reliability
Accommodates busbar mounting for simplified installation
Three-pole configuration allows for versatile applications
Constructed to meet stringent IEC standards for safety and performance
Optimised for NH3 fuse inserts, enhancing compatibility
Vertical fuse shape provides efficient use of space
Lightweight construction supports easy handling and installation
Accommodates busbar mounting for simplified installation
Three-pole configuration allows for versatile applications
Constructed to meet stringent IEC standards for safety and performance
Optimised for NH3 fuse inserts, enhancing compatibility
Vertical fuse shape provides efficient use of space
Lightweight construction supports easy handling and installation
Related links
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Eaton Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- ABB Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Siemens Switch Disconnector 630A Max Current, 630A Fuse Current
