Eaton Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current
- RS Stock No.:
- 261-714
- Mfr. Part No.:
- EBV233TM1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,524.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,524.38 |
*price indicative
- RS Stock No.:
- 261-714
- Mfr. Part No.:
- EBV233TM1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Fuse Current Rating | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
Fuse Current Rating 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is designed to provide reliable and efficient operation in various electrical applications. Boasting a robust design, this device ensures safe and simultaneous switching across three poles, making it ideal for installations that demand high performance in low voltage environments. Engineered to accommodate NH1 and NH2 fuse-links, it is suitable for a wide range of industrial uses, including transformer substations and distribution boards. Complemented by a vertical busbar mounting method, this disconnector demonstrates exceptional versatility and an impressive voltage rating, making it a dependable choice for modern electrical infrastructure.
Low voltage operation enhances safety and compatibility
Three-pole configuration supports complex power distribution needs
Designed for vertical mounting, providing installation flexibility
Screw connections allow for straightforward and reliable wiring
Features a robust rated permanent current capacity for heavy-duty applications
Complies with IEC standards, ensuring reliable performance
Compact design aids in space-efficient installations
No double interrupting mechanism simplifies maintenance procedures
Three-pole configuration supports complex power distribution needs
Designed for vertical mounting, providing installation flexibility
Screw connections allow for straightforward and reliable wiring
Features a robust rated permanent current capacity for heavy-duty applications
Complies with IEC standards, ensuring reliable performance
Compact design aids in space-efficient installations
No double interrupting mechanism simplifies maintenance procedures
Related links
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Socomec Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
