Siemens Switch Disconnector, 2 Pole, 16A Max Current
- RS Stock No.:
- 214-434
- Mfr. Part No.:
- 5SG7651-0KK16
- Manufacturer:
- Siemens
Subtotal (1 pack of 6 units)*
MYR1,000.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,000.70 | MYR166.783 |
*price indicative
- RS Stock No.:
- 214-434
- Mfr. Part No.:
- 5SG7651-0KK16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 2 | |
| Maximum Current | 16A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 2 | ||
Maximum Current 16A | ||
- COO (Country of Origin):
- SI
The Siemens fuse switch disconnector is part of the MINIZED series, designed to meet stringent technical standards. It features a dual-pole configuration with a rated current of 16 A and operates at an AC voltage of 230 V. The product boasts a surge voltage resistance of 6 kV, ensuring reliability in demanding conditions, and holds an overvoltage category of 4, making it suitable for various applications.
Sealable design enhances security and prevents access
Compact dimensions allow for flexible installation
Specified tightening torque ensures optimal connections
IP20 protection classification maintains integrity in environments
Low power loss indicates efficient operation during use
Compact dimensions allow for flexible installation
Specified tightening torque ensures optimal connections
IP20 protection classification maintains integrity in environments
Low power loss indicates efficient operation during use
Related links
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Eaton Fuse Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
- Siemens Switch Disconnector 16A Max Current
- Siemens Switch Disconnector 16A Max Current, 16A Fuse Current
