Schneider Electric Fuse Switch Disconnector, 3-Pole, 250A
- RS Stock No.:
- 207-372
- Mfr. Part No.:
- 31146
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR7,410.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,410.77 |
*price indicative
- RS Stock No.:
- 207-372
- Mfr. Part No.:
- 31146
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Voltage | 750V | |
| Terminal Type | Frontside | |
| IP Rating | IP40 | |
| Series | TransferPacT | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 136mm | |
| Depth | 131mm | |
| Standards/Approvals | IEC 60947-3, IEC 60947-1 | |
| Width | 295mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Voltage 750V | ||
Terminal Type Frontside | ||
IP Rating IP40 | ||
Series TransferPacT | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 136mm | ||
Depth 131mm | ||
Standards/Approvals IEC 60947-3, IEC 60947-1 | ||
Width 295mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete manual source changeover assembly for two Compact INS250 3 poles switch disconnectors. It provides an easy way to implement source changeover functions with small size, taking up less room in the switchboard. There is a single 3 position rotary handle that controls the two switch disconnectors. A complete source changeover assembly can be ordered with a single catalogue number. A complete source changeover assembly can be ordered with a single catalogue number.
RoHS compliant
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 250A
- Schneider Electric Fuse Switch Disconnector 250A, 1
- Schneider Electric Fuse Switch Disconnector 400 A, 250A
- Schneider Electric Fuse Switch Disconnector 250 A, 250A
- IFO Electric Fuse Switch Disconnector 250A
- Schneider Electric Fuse Switch Disconnector 250A
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
