Siemens Fuse Switch Disconnector, 3 Pole, 400A Max Current

Subtotal (1 unit)*

MYR4,674.22

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,674.22

*price indicative

RS Stock No.:
144-041
Mfr. Part No.:
3KF4340-4LF11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

400A

COO (Country of Origin):
CN
The Siemens Switch disconnector with fuse 400 A, it has side operating mechanism. It is left Basic unit without handle flat terminal.

IP20 protection rated
UKCA and CE Approved

Related links