Siemens Fuse Switch Disconnector, 3-Pole

Subtotal (1 unit)*

MYR2,879.91

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,879.91

*price indicative

RS Stock No.:
144-035
Mfr. Part No.:
3KF3325-4LF11
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Floor

Terminal Type

Flat Terminal

Series

SENTRON

IP Rating

IP00, IP20

Mechanical Fuse Size

NH0-NH1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

DNV, UKCA, CE, EAC, CCC

COO (Country of Origin):
CN
The Siemens Switch disconnector with fuse 250 A, it has side operating mechanism. It is left Basic unit without handle flat terminal.

IP20 protection rated

UKCA and CE Approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy