Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 144-027
- Mfr. Part No.:
- 3KF2316-4LF11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,777.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,777.42 |
*price indicative
- RS Stock No.:
- 144-027
- Mfr. Part No.:
- 3KF2316-4LF11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
- COO (Country of Origin):
- CN
The Siemens Switch disconnector with fuse 160 A, it has side operating mechanism. It is left Basic unit without handle flat terminal.
IP20 protection rated
UKCA and CE Approved
UKCA and CE Approved
Related links
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current, 18 000A Fuse Current
- Siemens Fuse Switch Disconnector 125A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 800A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
