Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-668
- Mfr. Part No.:
- 3NP1153-1JC10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,981.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,981.93 |
*price indicative
- RS Stock No.:
- 143-668
- Mfr. Part No.:
- 3NP1153-1JC10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Flat Terminal | |
| IP Rating | IP40, IP30, IP20 | |
| Series | SENTRON | |
| Mechanical Fuse Size | NH1-NH2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 81346-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Flat Terminal | ||
IP Rating IP40, IP30, IP20 | ||
Series SENTRON | ||
Mechanical Fuse Size NH1-NH2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 81346-2 | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a versatile 3 pole device designed for NH2 fuse types, supporting a current rating of 400 A. Specifically engineered for compatibility with Rittal busbar systems of 60 mm, it features flat terminals for easy installation.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Fuse monitoring
Overvoltage protection monitoring
