Siemens Fuse Switch Disconnector, 1-Pole
- RS Stock No.:
- 143-645
- Mfr. Part No.:
- 3NP1151-1DA20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR871.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR871.72 |
*price indicative
- RS Stock No.:
- 143-645
- Mfr. Part No.:
- 3NP1151-1DA20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 1 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Plate | |
| Terminal Type | Box | |
| IP Rating | IP30, IP40, IP20 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH1-NH2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, DNV, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 1 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Plate | ||
Terminal Type Box | ||
IP Rating IP30, IP40, IP20 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH1-NH2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, DNV, EAC, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 fuse switch disconnector is a 1 pole device rated for 400 A, intended for assembly and installation on a mounting plate. It comes with a box terminal and a cover height of 70 mm, offering robust circuit protection for a variety of electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Fuse monitoring
Related links
- Siemens Fuse Switch Disconnector, 1-Pole
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 16 A, 16A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector, 4-Pole
