Siemens Fuse Switch Disconnector, 3 Pole, 250A Max Current

Subtotal (1 unit)*

MYR7,238.55

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,238.55

*price indicative

RS Stock No.:
143-568
Mfr. Part No.:
3NP5260-0EA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

250A

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector is a 3 pole, NH1 model rated at 250 A, designed specifically for assembly and installation on mounting plates. It features high speed closing, screw terminals, and fuse monitoring through 3RV. Additionally, it includes an auxiliary switch at the disconnector with one normally open NO and one normally closed NC contact, along with two normally open NO contacts at the fuse monitoring for enhanced operational flexibility.

IP00 protection rated
Fuse monitoring
UKCA and CE approved
CCC and EAC approved

Related links