Siemens Fuse Switch Disconnector, 3 Pole, 630A Max Current

Subtotal (1 unit)*

MYR8,630.58

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,630.58

*price indicative

RS Stock No.:
143-342
Mfr. Part No.:
3NP5460-0EA26
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

630A

COO (Country of Origin):
DE
The Siemens 3NP5 Fuse Switch Disconnector, 3 pole, NH3, 630 A, is engineered for installation on a mounting plate, featuring high speed closing for rapid operation. It utilizes screw terminals for secure connections and incorporates fuse monitoring through a 3RV system. Additionally, it includes an auxiliary switch on the disconnector with 1 normally open NO and 1 normally closed NC contact, along with 2 NO contacts at the fuse monitoring for enhanced control and monitoring capabilities.

IP00 protection rated
Fuse monitoring
UKCA and CE approved
CCC and EAC approved

Related links