Siemens Fuse Switch Disconnector, 3 Pole, 400A Max Current
- RS Stock No.:
- 143-336
- Mfr. Part No.:
- 3NP5360-0EA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR7,739.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,739.68 |
*price indicative
- RS Stock No.:
- 143-336
- Mfr. Part No.:
- 3NP5360-0EA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
- COO (Country of Origin):
- DE
The Siemens 3NP5 Fuse Switch Disconnector, 3 pole, NH2, 400 A, is designed for assembly on a mounting plate and features high speed closing for efficient operation. It includes screw terminals for reliable connections, and offers fuse monitoring through a 3RV system. Additionally, it has an auxiliary switch at the disconnector with one normally open NO and one normally closed NC contact, along with two normally open NO contacts at the fuse monitoring, enhancing your system's control and monitoring capabilities.
IP00 protection rated
Fuse monitoring
UKCA and CE approved
CCC and EAC approved
Fuse monitoring
UKCA and CE approved
CCC and EAC approved
Related links
- Siemens Fuse Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 250A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 160A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 37 100A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 40kA Fuse Current
- RS PRO 175mm LCD Inclinometer
