Siemens Fuse Switch Disconnector, 3-Pole, 160A
- RS Stock No.:
- 143-409
- Mfr. Part No.:
- 3NP1133-1BB23
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR1,767.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,767.85 |
*price indicative
- RS Stock No.:
- 143-409
- Mfr. Part No.:
- 3NP1133-1BB23
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Switching Current | 160A | |
| Terminal Type | Clamp Terminal | |
| IP Rating | IP20, IP40, IP30 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Switching Current 160A | ||
Terminal Type Clamp Terminal | ||
IP Rating IP20, IP40, IP30 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH00 fuse types, rated at 160 A. Specifically tailored for the 8US busbar system of 40 mm, it features box terminals for secure connections. This model includes electronic fuse monitoring EFM20 for enhanced safety and operational efficiency.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
