Siemens Fuse Switch Disconnector, 1-Pole

Subtotal (1 unit)*

MYR597.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR597.20

*price indicative

RS Stock No.:
143-399
Mfr. Part No.:
3NP1131-1CA14
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

1

Enclosed/Not Enclosed

Not Enclosed

Mount Type

Plate

Terminal Type

Flat Terminal

Series

SENTRON

IP Rating

IP20, IP30, IP40

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

NH00

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 81346-2 Q

COO (Country of Origin):
CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 1 pole device designed for NH00 fuse types, rated at 160 A. Optimized for assembly and installation on a mounting plate, it features flat terminals for easy connectivity. This model includes electronic fuse monitoring for enhanced safety and operational efficiency, and its cover level of 45 mm ensures effective protection, making it suitable for a variety of electrical applications.

Sealable

Extension auxiliary switch

Locking capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy