Eaton Switch Disconnector, 3 Pole, 2000A Max Current

Subtotal (1 unit)*

MYR49,126.75

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR49,126.75

*price indicative

RS Stock No.:
132-963
Mfr. Part No.:
184044 INX40B3-20F-1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

2000A

COO (Country of Origin):
US
The Eaton Open switch disconnector comply with IEC standards and approvals. They are designed for fixed installation types. It can be used as maintenance or service switches, or as main switches, with an optional motor drive.

RoHS compliant
IP55 protection with protective cover
IP31 protection with door seals

Related links