Eaton Fuse Switch Disconnector, 1 Pole, 50A Max Current, 50A Fuse Current
- RS Stock No.:
- 132-619
- Mfr. Part No.:
- 1713615 PHM50
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR166.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR166.75 |
*price indicative
- RS Stock No.:
- 132-619
- Mfr. Part No.:
- 1713615 PHM50
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Maximum Current | 50A | |
| Fuse Current Rating | 50A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Maximum Current 50A | ||
Fuse Current Rating 50A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Fuse switch disconnector is designed for mounting on service distribution boards. It features a single pole configuration and is classified as D III. It includes an adapter plate that accommodates fuses with ratings of 35 A and 50 A.
RoHS compliant
IP20 degree protection
VDE 0660 certified
IP20 degree protection
VDE 0660 certified
Related links
- Eaton Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Eaton Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Eaton Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Socomec Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Socomec Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
