Eaton Fuse Switch Disconnector, 1 Pole, 50A Max Current, 50A Fuse Current

Subtotal (1 unit)*

MYR423.02

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR423.02

*price indicative

RS Stock No.:
132-616
Mfr. Part No.:
1713613 LPC50
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Maximum Current

50A

Fuse Current Rating

50A

Enclosed/Not Enclosed

Enclosed

Non Compliant

COO (Country of Origin):
GB
The Eaton Fuse switch disconnector is designed for mounting on service distribution boards with a single pole configuration. It is classified as D III and can be switched by the neutral conductor. The unit includes an adapter plate for fuses with ratings of 35A and 50A.

RoHS compliant
IP20 degree protection
VDE 0660 certified

Related links