Eaton Fuse Switch Disconnector, 8 Pole, 50A Max Current, 50A Fuse Current
- RS Stock No.:
- 246-266
- Mfr. Part No.:
- 1319904 QM63/6N2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,189.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,189.56 |
*price indicative
- RS Stock No.:
- 246-266
- Mfr. Part No.:
- 1319904 QM63/6N2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 8 | |
| Maximum Current | 50A | |
| Fuse Current Rating | 50A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 8 | ||
Maximum Current 50A | ||
Fuse Current Rating 50A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton premium switch-disconnector is designed for reliable operation in diverse industrial applications. Engineered with precision, it seamlessly integrates into your electrical systems, ensuring optimal performance and safety. The robust construction is complemented by a compact design, enhancing its versatility across various mounting configurations. Whether in harsh environments or standard conditions, this product upholds strict compliance with international standards, making it the ideal choice for professionals seeking assurance and efficacy. Benefit from its advanced features, including high current ratings and excellent heat dissipation, which guarantee longevity and operational reliability.
Compact design enhances flexibility in installation
High current ratings ensure effective performance under load
Robust construction withstands challenging operational environments
Seamless integration into existing electrical systems saves time
Compliant with international standards for enhanced safety
Optimised for reliable heat dissipation to protect components
Versatile mounting options cater to different setup requirements
High current ratings ensure effective performance under load
Robust construction withstands challenging operational environments
Seamless integration into existing electrical systems saves time
Compliant with international standards for enhanced safety
Optimised for reliable heat dissipation to protect components
Versatile mounting options cater to different setup requirements
Related links
- Eaton Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Eaton Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Socomec Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Socomec Fuse Switch Disconnector 50A Max Current, 50A Fuse Current
- Eaton Fuse Switch Disconnector 40A Max Current, 50A Fuse Current
- Schneider Electric Switch Disconnector 50A Fuse Current
