Eaton Fuse Switch Disconnector, 1 Pole, 25A Max Current, 25A Fuse Current

Subtotal (1 unit)*

MYR149.40

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR149.40

*price indicative

RS Stock No.:
132-617
Mfr. Part No.:
1713614 PHM25
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Maximum Current

25A

Fuse Current Rating

25A

Enclosed/Not Enclosed

Enclosed

Non Compliant

COO (Country of Origin):
GB
The Eaton Fuse switch disconnector is designed for mounting on service distribution boards. It features a single pole configuration and is classified as D II. Additionally, it includes an adapter plate accommodating fuses with ratings of 6A, 10A, 16A, 20A and 25A.

RoHS compliant
IP20 degree protection

Related links