Eaton Fuse Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
- RS Stock No.:
- 132-513
- Mfr. Part No.:
- 1713617 LPC25/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR868.69
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR868.69 |
*price indicative
- RS Stock No.:
- 132-513
- Mfr. Part No.:
- 1713617 LPC25/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 25A | |
| Fuse Current Rating | 25A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 25A | ||
Fuse Current Rating 25A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Fuse switch disconnector is designed for mounting on service distribution boards with a 3 pole configuration. It is classified as D II and can be switched by the neutral conductor. The unit includes an adapter plate for fuses with ratings of 6A, 10A, 16A, 20A and 25A.
RoHS compliant
IP20 degree protection
VDE 0660 certified
IP20 degree protection
VDE 0660 certified
Related links
- Eaton Fuse Switch Disconnector 25A Max Current, 25A Fuse Current
- Eaton Fuse Switch Disconnector 25A Max Current, 25A Fuse Current
- Eaton Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Eaton Switch Body 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Eaton Fuse Switch Disconnector 35A Max Current, 35A Fuse Current
- Eaton Fuse Switch Disconnector 63A Max Current, 63A Fuse Current
