Eaton Fuse Switch Disconnector, 1 Pole, 25A Max Current, 25A Fuse Current
- RS Stock No.:
- 132-614
- Mfr. Part No.:
- 1713612 LPC25
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR283.10
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR283.10 |
*price indicative
- RS Stock No.:
- 132-614
- Mfr. Part No.:
- 1713612 LPC25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Maximum Current | 25A | |
| Fuse Current Rating | 25A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Maximum Current 25A | ||
Fuse Current Rating 25A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- GB
The Eaton Fuse switch disconnector is designed for mounting on service distribution boards. It features a single pole configuration and is classified as D II. This unit can be switched by the neutral conductor and includes an adapter plate for fuses with ratings of 6A, 10A, 16A, 20A, and 25A.
RoHS compliant
IP20 degree protection
VDE 0660 certified
IP20 degree protection
VDE 0660 certified
Related links
- Eaton Fuse Switch Disconnector 25A Max Current, 25A Fuse Current
- Eaton Fuse Switch Disconnector 25A Max Current, 25A Fuse Current
- Eaton Fuse Switch Disconnector 25A Max Current, 25A Fuse Current
- Schneider Electric Fuse Switch Disconnector 25A Max Current, 25A Fuse Current
- Eaton Switch Disconnector 25A Max Current, 25A Fuse Current
- Schneider Electric Fuse Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
- Siemens Switch Disconnector 25A Max Current, 25A Fuse Current
