Eaton Fuse Switch Disconnector, 4-Pole, 630 A, 630A
- RS Stock No.:
- 121-271
- Mfr. Part No.:
- 162213 PIFT3L431C601CCA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR15,133.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR15,133.70 |
*price indicative
- RS Stock No.:
- 121-271
- Mfr. Part No.:
- 162213 PIFT3L431C601CCA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Front | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 630A | |
| IP Rating | IP40 | |
| Fuse Current | 630A | |
| Switching Power | 0kW | |
| Mechanical Fuse Size | NH3 | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Front | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 630A | ||
IP Rating IP40 | ||
Fuse Current 630A | ||
Switching Power 0kW | ||
Mechanical Fuse Size NH3 | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 55 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.
RoHS compliant
With error protection
Globally marketable
Related links
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
- ABB Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
