Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current

Subtotal (1 unit)*

MYR4,386.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,386.48

*price indicative

MY - SEBundle - PDP
RS Stock No.:
119-506
Mfr. Part No.:
LV481433
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

250A

Series

FuPacT

COO (Country of Origin):
FR
The Schneider Electric high-performance switch disconnector fuse designed for equipment protection, monitoring, and control. With a rated operational voltage of 690V AC and a breaking capacity of up to 80kA, this product ensures efficient and reliable operation in various applications. Its compact design and durable construction make it a versatile choice for industrial settings.

Visible break indicator for easy monitoring of contact position
Rated impulse withstand voltage of 8kV for reliable performance in harsh conditions
Provision for padlocking with 3 padlocks for added safety and security
Sustainable offer status as a Green Premium product for eco-conscious consumers

Related links