Eaton 16A Panel Mount Fuse Holder, 1P-Pole for 5 x 20 mm, 250V ac
- RS Stock No.:
- 852-6923
- Mfr. Part No.:
- HTB-34M-R
- Manufacturer:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR52.77
FREE delivery for orders over RM 500.00
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR52.77 |
| 10 - 24 | MYR51.16 |
| 25 - 49 | MYR49.64 |
| 50 + | MYR48.16 |
*price indicative
- RS Stock No.:
- 852-6923
- Mfr. Part No.:
- HTB-34M-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Panel Mount Fuse Holder | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic | |
| Compatible Fuse Size | 5 x 20 mm | |
| Standards/Approvals | No | |
| Contact Material | Tin Plated Brass | |
| Series | HTB | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Panel Mount Fuse Holder | ||
Number of Poles 1 | ||
Body Material Thermoplastic | ||
Compatible Fuse Size 5 x 20 mm | ||
Standards/Approvals No | ||
Contact Material Tin Plated Brass | ||
Series HTB | ||
Cap Style Manual | ||
Eaton HTB Series Panel Mount Fuse Holder, 16A Current Rating, 250V AC Voltage Rating - HTB-34M-R
This panel mount fuse holder is designed for use with 5 x 20 mm fuses, providing reliable circuit protection in various applications. Constructed from high-temperature, flame-retardant thermoplastic, this durable holder operates efficiently across a temperature range of -55 °C to +85 °C. With quick connect and solder terminal options, it accommodates easy installations and maintenance.
Features & Benefits
• High torque capability enhances mounting stability
• Tin plated brass ensures reliable conductivity
• CE certified for compliance with safety standards
• Manual cap design facilitates user control
Applications
• Ideal for circuit protection in electrical panels
• Utilised in automation systems requiring fuse disconnection
• Suitable for electronic equipment needing fuse integration
• Effective in mechanical machinery for safety assurance
What are the compatibility features of this product with various fuse types?
It accommodates both 5 x 20 mm fuses and ¼ x 1¼ fuses, making it versatile for different applications and ensuring easy replacements.
How does the thermal resilience of the holder benefit its performance?
The holder's range of -55 °C to +85 °C ensures reliable functionality in diverse environments, enhancing safety and preventing failures.
What type of installation methods does this holder support?
It offers both quick connect and solder terminal configurations, allowing flexibility for different wiring methods based on user preference.
Can this product be utilised in splash-prone environments?
While it is not designed to be splash-proof, the optional -SP variant is available, providing an IP53 rating against moisture ingress when used.
Note
Eaton formerly known as Bussmann
