Siemens 25A Bottle Fuse Holder for D02, 500V ac
- RS Stock No.:
- 202-7149
- Mfr. Part No.:
- 5SH112
- Manufacturer:
- Siemens
Subtotal (1 pack of 50 units)*
MYR623.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR12.469 | MYR623.45 |
*price indicative
- RS Stock No.:
- 202-7149
- Mfr. Part No.:
- 5SH112
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Size | D02 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL, CSA | |
| Series | 5SH | |
| Bottle Fuse Holder Component | Cap | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Mount Type Panel | ||
Body Material Plastic | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Size D02 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL, CSA | ||
Series 5SH | ||
Bottle Fuse Holder Component Cap | ||
Terminal Type Clamp | ||
- COO (Country of Origin):
- SI
The Siemens SENTRON series DIAZED screw cap with inspection hole made up of porcelain material. It has voltage rating 500V and current rating 25A.
Size of fuse system DII
Related links
- Siemens 25A Bottle Fuse Holder for D02, 500V ac
- Siemens 25A Bottle Fuse Holder 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder for NDz, 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder for D02, 400V ac
- Siemens 63A Bottle Fuse Holder 400V ac
