Siemens 25A Bottle Fuse Holder for D02, 500V ac
- RS Stock No.:
- 202-7087
- Mfr. Part No.:
- 5SH1221
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
MYR88.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR17.726 | MYR88.63 |
*price indicative
- RS Stock No.:
- 202-7087
- Mfr. Part No.:
- 5SH1221
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Mount Type | Panel | |
| Body Material | Plastic | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Size | D02 | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA, CE | |
| Series | 5SH | |
| Terminal Type | Clamp | |
| Bottle Fuse Holder Component | Cap | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bottle Fuse Holder | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Mount Type Panel | ||
Body Material Plastic | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Size D02 | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA, CE | ||
Series 5SH | ||
Terminal Type Clamp | ||
Bottle Fuse Holder Component Cap | ||
- COO (Country of Origin):
- HU
The Siemens SENTRON series DIAZED screw cap with inspection hole made up of plastic material. It has voltage rating 500V and current rating 25A.
Size of fuse system DII
Related links
- Siemens 25A Bottle Fuse Holder for D02, 500V ac
- Siemens 25A Bottle Fuse Holder 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder for D03, 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder for D02, 400V ac
- Siemens 63A Bottle Fuse Holder 400V ac
