Lovato Electric 50A Base Mount Fuse Holder, 1P-Pole for 14 x 51 mm, 690V ac

Subtotal (1 unit)*

MYR102.49

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR102.49

*price indicative

RS Stock No.:
188-1622
Mfr. Part No.:
FB02A1P
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Base Mount Fuse Holder

Current Rating

50A

Voltage

690V ac

Number of Poles

1

Compatible Fuse Size

14 x 51 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 4248-1, cURus, EAC, CSA C22.2 n°4248.1, IEC/EN 60269-1, IEC/EN 60269-2, IEC/EN 60947-1, IEC/EN 60947-3

Series

FB

RoHS Status: Exempt

COO (Country of Origin):
IT
Fuse holder for 14x51mm fuses. 50a rated current at 690vac, 1p. Without status indicator. 1 module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy