Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm, 2P-Pole, 690V ac
- RS Stock No.:
- 188-1619
- Mfr. Part No.:
- FB01F2P
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
MYR73.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR73.96 |
*price indicative
- RS Stock No.:
- 188-1619
- Mfr. Part No.:
- FB01F2P
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 2 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -40°C | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60269-2, UL 4248-1, cURus, IEC/EN 60947-1, EAC, IEC/EN 60947-3, CSA C22.2 n°4248.1, IEC/EN 60269-1 | |
| Series | FB | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 2 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -40°C | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60269-2, UL 4248-1, cURus, IEC/EN 60947-1, EAC, IEC/EN 60947-3, CSA C22.2 n°4248.1, IEC/EN 60269-1 | ||
Series FB | ||
Fuse holder for 10x38mm Fuses. 32a rated current at 690vac, 2p. without status indicator. 2 modules
Related links
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato Electric 32A Rail Mount Fuse Holder 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder 690V ac
