Sato Parts 15A Fuse, 1P-Pole, 250V ac
- RS Stock No.:
- 792-516
- Mfr. Part No.:
- F-750-FC1
- Manufacturer:
- Sato Parts
N
Subtotal (1 unit)*
MYR12.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.04 |
*price indicative
- RS Stock No.:
- 792-516
- Mfr. Part No.:
- F-750-FC1
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Fuse | |
| Range | F-750-FC1 | |
| Current Rating | 15A | |
| Voltage | 250V ac | |
| Number of Poles | 1 | |
| Case Material | Polycarbonate | |
| Minimum Operating Temperature | -10°C | |
| Indicator | No | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Accepted | |
| Terminal Type | N | |
| Series | F-750 | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Fuse | ||
Range F-750-FC1 | ||
Current Rating 15A | ||
Voltage 250V ac | ||
Number of Poles 1 | ||
Case Material Polycarbonate | ||
Minimum Operating Temperature -10°C | ||
Indicator No | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Accepted | ||
Terminal Type N | ||
Series F-750 | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 15A Rail Mount Fuse Holder for 6.4mmx30mm 250V
- Sato Parts 10A Rail Mount Fuse Holder 250V
- Sato Parts 30A Rail Mount Fuse Holder for 15mmx50mm 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 5A PCB Mount Fuse Holder, 250V ac
- Sato Parts 15A Standard Polybutylene Terephthalate Cartridge Fuse, 15 mm x50mm
- Sato Parts 20A Rail Mount Fuse Holder for 10.3mmx38.1mm 250V
- Sato Parts 5A Base Mount Fuse Holder 125V ac
