Sato Parts 10A Fuse Holder for 5.2mmx20mm, 250V
- RS Stock No.:
- 792-463
- Mfr. Part No.:
- F-850-L
- Manufacturer:
- Sato Parts
N
Subtotal (1 unit)*
MYR42.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.22 |
*price indicative
- RS Stock No.:
- 792-463
- Mfr. Part No.:
- F-850-L
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V | |
| Body Material | Polypropylene | |
| Minimum Operating Temperature | -10°C | |
| Compatible Fuse Type | In-Line Water Resistant | |
| Compatible Fuse Size | 5.2mmx20mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Terminal Type | Solder | |
| Series | F-850-L | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V | ||
Body Material Polypropylene | ||
Minimum Operating Temperature -10°C | ||
Compatible Fuse Type In-Line Water Resistant | ||
Compatible Fuse Size 5.2mmx20mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Terminal Type Solder | ||
Series F-850-L | ||
- COO (Country of Origin):
- JP
Related links
- Sato Parts 10A Fuse Holder for 5.2mmx20mm, 250V
- Sato Parts 10A Fuse Holder for 6.4x30mm, 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 7A Fuse Holder for 5.2mmx20mm, 250V
- Sato Parts 10A PCB Mount Fuse Holder, 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A Panel Mount Fuse Holder 250V
- Sato Parts 10A Rail Mount Fuse Holder 250V
