Siemens 63A Fuse Holder
- RS Stock No.:
- 626-996
- Mfr. Part No.:
- 3NC2391-0MK
- Manufacturer:
- Siemens
Subtotal (1 pack of 4 units)*
MYR5,653.84
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,653.84 | MYR1,413.46 |
*price indicative
- RS Stock No.:
- 626-996
- Mfr. Part No.:
- 3NC2391-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current | 63A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current 63A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Siemens fuse holder designed for high-voltage protection in low-voltage distribution systems. It accommodates 22x127 mm cylindrical fuses and is suitable for both AC and DC applications.
Rated for 63 A at 1500 V AC and 1000 V DC in a 1-pole configuration
Screw-type terminals support conductor cross-sections from 1 mm² to 50 mm²
RoHS-compliant with IP20 front protection and a net weight of 0.48 kg, minimum order quantity of 4 units
