Littelfuse 30A Fuse Holder, 32V
- RS Stock No.:
- 522-992
- Mfr. Part No.:
- 178.6152.0022
- Manufacturer:
- Littelfuse
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-992
- Mfr. Part No.:
- 178.6152.0022
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 32V | |
| Body Material | Thermoplastic | |
| Compatible Fuse Type | ATO | |
| Standards/Approvals | UL | |
| Terminal Type | Spring | |
| Series | ATO FKH | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse Holder | ||
Current Rating 30A | ||
Voltage 32V | ||
Body Material Thermoplastic | ||
Compatible Fuse Type ATO | ||
Standards/Approvals UL | ||
Terminal Type Spring | ||
Series ATO FKH | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse 30A Fuse Holder, 32V
- Littelfuse 30A In-line Fuse Holder, 32V dc
- Eaton Bussmann Series 30A Fuse Holder, 32V dc
- Littelfuse 80A Fuse Holder, 32V
- Littelfuse In-line Fuse Holder, 32V
- Littelfuse 30A Panel Mount Fuse Holder, 60V
- Littelfuse 30A PCB Mount Fuse Holder, 80V
- Wickmann 30A In-line Fuse Holder, 32V dc
