Eaton Fuse Holder Accessory Connection Technique Prism Terminal

Subtotal (1 pack of 3 units)*

MYR805.68

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +MYR805.68MYR268.56

*price indicative

RS Stock No.:
248-890
Mfr. Part No.:
183007 XNH1-XPRC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Connection Technique Prism Terminal

For Use With

NHFuse-switch NH1

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Eaton cable clamp is specifically designed to enhance the reliability of NH fuse-switch applications. Engineered for use with fuse sizes 1, it accommodates conductor sizes ranging from 70 to 150 mm², ensuring a secure connection for both copper and aluminium wiring. Its compact dimensions make installation straightforward while maintaining optimal performance. With a focus on compliance and quality, this clamp meets RoHS standards, reflecting a commitment to both safety and sustainability. The robust construction supports efficient handling of electrical loads while preventing connection failures. The product is an indispensable asset for professionals seeking reliable components for low-voltage switch technology, where precision and durability are paramount.

Designed for compatibility with NH fuse-switch systems

Supports secure connections for both copper and aluminium conductors

Compact dimensions facilitate hassle-free installation

Compliant with RoHS standards for safety and eco-friendliness

Robust construction ensures durability and reliability in electrical applications

Ideal for use in low-voltage switch technology environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy