Eaton Fuse Holder Accessory Connection Technique Prism Terminal

Subtotal (1 pack of 3 units)*

MYR1,293.06

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +MYR1,293.06MYR431.02

*price indicative

RS Stock No.:
246-601
Mfr. Part No.:
183009 XNH3-XPRC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Connection Technique Prism Terminal

For Use With

NHFuse-switch NH3 120-300 mm²

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Eaton versatile cable clamp is specifically designed for NH fuse-switch applications, accommodating a conductor size of 120-300 mm². Crafted for durability and operational efficiency, the clamp serves as an essential accessory in low-voltage switch technology. Offering robust compliance with RoHS standards, this product is part of the xEffect series, marrying reliability with innovative design. Ideal for professionals in electrics, it facilitates easy installation and dependable performance under varying conditions. The sleek dimensions accentuate its practical nature, making it an asset for electrical systems requiring secure wire management.

Designed specifically for NH fuse-switch installations

Robust RoHS compliance ensures environmental safety

Suitable for both copper and aluminium conductors

Compact dimensions allow for versatile application in tight spaces

Enhanced clamp technology promotes secure conductor connection

Compatible with specific fuse sizes to ensure optimal performance

Part of the innovative xEffect series for advanced electrical solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy