Schurter 0859 Series Polyvinyl Chloride Fuse Cover, UL 94V-0, RoHS, CHINA-RoHS, CE, REACH
- RS Stock No.:
- 876-7893
- Distrelec Article No.:
- 304-38-037
- Mfr. Part No.:
- 0859.0047
- Manufacturer:
- Schurter
Temporarily out of stock
- RS Stock No.:
- 876-7893
- Distrelec Article No.:
- 304-38-037
- Mfr. Part No.:
- 0859.0047
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Cover | |
| Series | 0859 | |
| Cover Material | Polyvinyl Chloride | |
| Standards/Approvals | UL 94V-0, RoHS, CHINA-RoHS, CE, REACH | |
| For Use With | FUL, FIZ | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Cover | ||
Series 0859 | ||
Cover Material Polyvinyl Chloride | ||
Standards/Approvals UL 94V-0, RoHS, CHINA-RoHS, CE, REACH | ||
For Use With FUL, FIZ | ||
- COO (Country of Origin):
- GB
Schurter IEC Accessories
Professional of Schurter IEC accessories. Accessories include the cord retaining strain relief which is primarily designed to protect any accidental disconnections from the plug and fuse-holders for use with the 6200 series of power entry modules.
Screw on from front side
Related links
- Schurter 0853 Series Thermoplastic Fuse Cover, UL 94V-0
- Schneider Electric Spacial Braided Wire 6.5 mm 150 mm REACH,
- Bulgin Polyvinyl Chloride Fuse Cover IP68 EN60529:1992+A2:2013 RoHS VDE
- Bulgin FX0 Series Polyvinyl Chloride Fuse Cover IP68 VDE RoHS EN60529:1992+A2:2013
- Schurter OGN-SMD Series Thermoplastic Fuse Cover Edition 2.0 CSA C22.2 no. 39
- Eaton FPG Series Thermoplastic Fuse Cover CE UL
- Eaton HTC Series Thermoplastic Fuse Cover CE CSA
- Bulgin Polyvinyl Chloride Fuse Cover IP66 CSA
