Eaton 175A 6.3 x 32 mm, DIN Rail Fuse Block, 600 V ac, 600V dc

Subtotal (1 pack of 3 units)*

MYR1,361.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
3 +MYR453.807MYR1,361.42

*price indicative

RS Stock No.:
850-7098
Mfr. Part No.:
PDBFS220
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Block

Fuse Size

6.3 x 32 mm

Number of Fuses

2

Current Rating

175A

Voltage

600V ac, 600V ac

Minimum Operating Temperature

0°C

Mount Type

DIN Rail

Maximum Operating Temperature

60°C

Body Material

Polyamide

Standards/Approvals

CE, CSA, UL

Holder Terminal Type

Screw

Compatible Fuse Class

Class CC

Dielectric Strength

1kV

Series

PDBFS

For Use With

AST Mini Blade Type Fuse

Clip Material

Copper

Non Compliant

PDB Series of Terminal Blocks


The PDB Series from Cooper Bussmann offers a professional range of double row terminal blocks.

Finger-safe power distribution blocks

High SCCR, up to 200kA

DIN-Rail and panel mount options

Cooper Bussmann Terminal Block


Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy