RIGOL DG821 Pro Function Generator, 0.000001 Hz Min, 25000 kHz Max FM Modulation Variable Sweep
- RS Stock No.:
- 217-939
- Mfr. Part No.:
- DG821 Pro
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
MYR2,459.18
FREE delivery for orders over RM 150.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR2,459.18 |
*price indicative
- RS Stock No.:
- 217-939
- Mfr. Part No.:
- DG821 Pro
- Manufacturer:
- RIGOL
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Product Type | Function Generator | |
| Maximum Frequency Range Sinewave | 25000kHz | |
| Number of Channels | 1 | |
| Minimum Frequency Range Sinewave | 0.000001Hz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 20MHz | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 1μHz | |
| Time Base Accuracy | 2 ppm | |
| Digital Frequency | Yes | |
| Weight | 2.5kg | |
| Standards/Approvals | RoHS, CE | |
| Width | 222mm | |
| Length | 288mm | |
| Maximum Frequency Range Triangle/Saw | 1MHz | |
| Height | 108mm | |
| Minimum Frequency Range Triangle/Saw | 1μHz | |
| Interface Type | USB | |
| Internal and External Amplitude Modulation | Yes | |
| Output Amplitude | 10 V Pk-Pk | |
| Maximum Operating Temperature | 40°C | |
| Plug Type | USB | |
| Minimum Operating Temperature | 0°C | |
| Digital Amplitude and Offset | Yes | |
| Model Number | DG821 Pro | |
| TTL Output Level | 5V | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Product Type Function Generator | ||
Maximum Frequency Range Sinewave 25000kHz | ||
Number of Channels 1 | ||
Minimum Frequency Range Sinewave 0.000001Hz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 20MHz | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 1μHz | ||
Time Base Accuracy 2 ppm | ||
Digital Frequency Yes | ||
Weight 2.5kg | ||
Standards/Approvals RoHS, CE | ||
Width 222mm | ||
Length 288mm | ||
Maximum Frequency Range Triangle/Saw 1MHz | ||
Height 108mm | ||
Minimum Frequency Range Triangle/Saw 1μHz | ||
Interface Type USB | ||
Internal and External Amplitude Modulation Yes | ||
Output Amplitude 10 V Pk-Pk | ||
Maximum Operating Temperature 40°C | ||
Plug Type USB | ||
Minimum Operating Temperature 0°C | ||
Digital Amplitude and Offset Yes | ||
Model Number DG821 Pro | ||
TTL Output Level 5V | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL DG822 Pro Function Generator 25000 kHz Max FM Modulation Variable Sweep
- RIGOL DG912 Pro Function Generator 150000 kHz Max FM Modulation Variable Sweep
- RIGOL DG922 Pro Function Generator 200000 kHz Max FM Modulation Variable Sweep
- RIGOL DG852 Pro Function Generator 50000 kHz Max FM Modulation Variable Sweep
- RIGOL DG902 Pro Function Generator 70000 kHz Max FM Modulation Variable Sweep
- Metrix GX 305 Function Generator 5 MHz Max FM Modulation Variable Sweep
- RS PRO Function Generator 20 MHz Max FM Modulation Variable Sweep
- BK Precision 4040B Function Generator 20 MHz Max FM Modulation Variable Sweep
