RIGOL DG902 Pro Function Generator, 0.000001 Hz Min, 70000 kHz Max FM Modulation Variable Sweep
- RS Stock No.:
- 217-926
- Mfr. Part No.:
- DG902 Pro
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
MYR4,226.04
FREE delivery for orders over RM 150.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR4,226.04 |
*price indicative
- RS Stock No.:
- 217-926
- Mfr. Part No.:
- DG902 Pro
- Manufacturer:
- RIGOL
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Maximum Frequency Range Sinewave | 70000kHz | |
| Product Type | Function Generator | |
| Number of Channels | 2 | |
| Minimum Frequency Range Sinewave | 0.000001Hz | |
| Variable Sweep | Yes | |
| FM Modulation | Yes | |
| Maximum Frequency Range Square Pulse/Arbitrary Waveform | 60MHz | |
| Time Base Accuracy | 2 ppm | |
| Minimum Frequency Range Square Pulse/Arbitrary Waveform | 1Hz | |
| Digital Frequency | Yes | |
| Weight | 1.78kg | |
| Length | 8mm | |
| Height | 165mm | |
| Width | 266mm | |
| Standards/Approvals | RoHS, CE | |
| Maximum Frequency Range Triangle/Saw | 3MHz | |
| Minimum Frequency Range Triangle/Saw | 1Hz | |
| Interface Type | USB | |
| Model Number | DG902 Pro | |
| Minimum Operating Temperature | 0°C | |
| Digital Amplitude and Offset | Yes | |
| Plug Type | USB | |
| TTL Output Level | 5V | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Maximum Frequency Range Sinewave 70000kHz | ||
Product Type Function Generator | ||
Number of Channels 2 | ||
Minimum Frequency Range Sinewave 0.000001Hz | ||
Variable Sweep Yes | ||
FM Modulation Yes | ||
Maximum Frequency Range Square Pulse/Arbitrary Waveform 60MHz | ||
Time Base Accuracy 2 ppm | ||
Minimum Frequency Range Square Pulse/Arbitrary Waveform 1Hz | ||
Digital Frequency Yes | ||
Weight 1.78kg | ||
Length 8mm | ||
Height 165mm | ||
Width 266mm | ||
Standards/Approvals RoHS, CE | ||
Maximum Frequency Range Triangle/Saw 3MHz | ||
Minimum Frequency Range Triangle/Saw 1Hz | ||
Interface Type USB | ||
Model Number DG902 Pro | ||
Minimum Operating Temperature 0°C | ||
Digital Amplitude and Offset Yes | ||
Plug Type USB | ||
TTL Output Level 5V | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
Related links
- RIGOL DG912 Pro Function Generator 150000 kHz Max FM Modulation Variable Sweep
- RIGOL DG922 Pro Function Generator 200000 kHz Max FM Modulation Variable Sweep
- RIGOL DG822 Pro Function Generator 25000 kHz Max FM Modulation Variable Sweep
- RIGOL DG852 Pro Function Generator 50000 kHz Max FM Modulation Variable Sweep
- RIGOL DG821 Pro Function Generator 25000 kHz Max FM Modulation Variable Sweep
- Metrix GX 305 Function Generator 5 MHz Max FM Modulation Variable Sweep
- RS PRO Function Generator 20 MHz Max FM Modulation Variable Sweep
- BK Precision 4040B Function Generator 20 MHz Max FM Modulation Variable Sweep
