Wurth Elektronik, 687 500 μm Pitch 30 Way Straight Male FPC Connector, Solder Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR35.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • 170 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 495MYR7.12MYR35.60
500 - 995MYR6.62MYR33.10
1000 +MYR6.12MYR30.60

*price indicative

Packaging Options:
RS Stock No.:
763-6738
Mfr. Part No.:
68713014522
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

FPC Connector

Number of Contacts

30

Sub Type

Wire-to-Board

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

Surface

Connector Gender

Male

Termination Type

Solder Pin

Contact Position

Bottom

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-25°C

Series

687

Maximum Operating Temperature

85°C

Contact Gender

Male

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

LCP

0.50mm Wurth FPC ZIF Connectors Horizontal Bottom Contact


This range of Wurth PFC/FFC 0.5 mm pitch horizontal Connectors are SMT, Bottom Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 0.5 mm pitch connectors can be utilized in Compact applications.

Wurth 0.5mm FPC Connectors and Jumper Cables


Note

For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.

Approvals

UL Certified E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy