Wurth Elektronik, 687 500 μm Pitch 10 Way Straight Male FPC Connector, Solder Pin
- RS Stock No.:
- 763-2626
- Mfr. Part No.:
- 68711014522
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR27.71
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
- Plus 1,425 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 495 | MYR5.542 | MYR27.71 |
| 500 - 995 | MYR5.274 | MYR26.37 |
| 1000 + | MYR4.878 | MYR24.39 |
*price indicative
- RS Stock No.:
- 763-2626
- Mfr. Part No.:
- 68711014522
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Wire-to-Board | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Contact Position | Bottom | |
| Termination Type | Solder Pin | |
| Insertion Force | ZIF | |
| Orientation | Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 687 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Sub Type Wire-to-Board | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Male | ||
Contact Position Bottom | ||
Termination Type Solder Pin | ||
Insertion Force ZIF | ||
Orientation Straight | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 687 | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Housing Material LCP | ||
0.50mm Wurth FPC ZIF Connectors Horizontal Bottom Contact
This range of Wurth PFC/FFC 0.5 mm pitch horizontal Connectors are SMT, Bottom Contact types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch horizontal connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. With a low profile horizontal aspect these Wurth PFC/FFC 0.5 mm pitch connectors can be utilized in Compact applications.
Wurth 0.5mm FPC Connectors and Jumper Cables
Note
For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.
Approvals
UL Certified E323964
