Molex, Easy-On 2 mm Pitch 20 Way Right Angle Female FPC Connector, Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR43.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 40MYR4.369MYR43.69
50 - 240MYR4.278MYR42.78
250 +MYR3.848MYR38.48

*price indicative

RS Stock No.:
335-5561
Mfr. Part No.:
52807-2010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Product Type

FPC Connector

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Current

500mA

Pitch

2mm

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Contact Position

Top

Orientation

Right Angle

Insertion Force

Non-ZIF

Locking Mechanism

Yes

Voltage

50V

Series

Easy-On

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Housing Material

Polysulfone

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy