Molex, Easy-On 2 mm Pitch 4 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 335-5195
- Mfr. Part No.:
- 52806-0410
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR8.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR0.862 | MYR8.62 |
| 50 - 240 | MYR0.844 | MYR8.44 |
| 250 + | MYR0.76 | MYR7.60 |
*price indicative
- RS Stock No.:
- 335-5195
- Mfr. Part No.:
- 52806-0410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 2mm | |
| Current | 500mA | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Straight | |
| Insertion Force | Non-ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac, 50V ac | |
| Minimum Operating Temperature | -20°C | |
| Series | Easy-On | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Polysulfone | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 2mm | ||
Current 500mA | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Straight | ||
Insertion Force Non-ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac, 50V ac | ||
Minimum Operating Temperature -20°C | ||
Series Easy-On | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Polysulfone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
