Hirose, TF31 500 μm Pitch 20 Way Horizontal Female Connector, Surface Mount
- RS Stock No.:
- 877-760
- Mfr. Part No.:
- TF31-20S-0.5SH(800)
- Manufacturer:
- Hirose
N
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
MYR43.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* | Saving |
|---|---|---|---|
| 1 - 3 | MYR43.71 | MYR1.748 | - |
| 4 - 9 | MYR40.21 | MYR1.608 | 8% |
| 10 + | MYR36.26 | MYR1.45 | 17% |
*price indicative
- RS Stock No.:
- 877-760
- Mfr. Part No.:
- TF31-20S-0.5SH(800)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC Connector | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | Surface Mount | |
| Insertion Force | ZIF | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Series | TF31 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21 | |
| Number of Rows | 1 | |
| Contact Plating | Gold Plating | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC Connector | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Bottom | ||
Termination Type Surface Mount | ||
Insertion Force ZIF | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Series TF31 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21 | ||
Number of Rows 1 | ||
Contact Plating Gold Plating | ||
Housing Material LCP | ||
- COO (Country of Origin):
- KR
The Hirose connector offers robust performance for reliable electrical connections in Compact designs. Its innovative specifications ensure optimal functionality and durability in varied environmental conditions, making it Ideal for demanding applications.
Operates efficiently within a temperature range of -10℃ to +50℃
Maintains insulation resistance of 500 MΩ minimum for enhanced safety
Features a maximum contact resistance of 50 mΩ to ensure reliable signal integrity
Capable of withstanding Rapid temperature changes and damp heat cycles
