Hirose, TF31 500 μm Pitch 24 Way Horizontal Female Connector, Surface Mount
- RS Stock No.:
- 877-757
- Mfr. Part No.:
- TF31-24S-0.5SH(800)
- Manufacturer:
- Hirose
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR44.84
FREE delivery for orders over RM 150.00
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 - 4 | MYR44.84 | MYR2.242 |
| 5 - 9 | MYR41.27 | MYR2.064 |
| 10 + | MYR37.20 | MYR1.86 |
*price indicative
- RS Stock No.:
- 877-757
- Mfr. Part No.:
- TF31-24S-0.5SH(800)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 24 | |
| Product Type | Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FFC Connector | |
| Pitch | 500μm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Horizontal | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -40°C | |
| Series | TF31 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21 | |
| Number of Rows | 1 | |
| Contact Plating | Gold Plating | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 24 | ||
Product Type Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FFC Connector | ||
Pitch 500μm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Horizontal | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -40°C | ||
Series TF31 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21 | ||
Number of Rows 1 | ||
Contact Plating Gold Plating | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The Hirose connector is designed to provide reliable electrical connections in demanding environments. It ensures optimal performance for flexible printed circuits and flat flexible cables.
Operating temperature ranges from -10℃ to +50℃ in packed condition
Maintains 90% relative humidity without condensation
Contact resistance is a maximum of 50 mΩ under specified conditions
Resistant to vigorous tests including vibration and shock without compromising functionality
