Amphenol Limited, SFW-R Series 1 mm Pitch 30 Way Right Angle FPC Connector, Surface Mount
- RS Stock No.:
- 816-306
- Mfr. Part No.:
- SFW22R-1STE1LF
- Manufacturer:
- Amphenol Limited
N
Subtotal (1 reel of 2000 units)*
MYR9,437.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR9,437.44 | MYR4.719 |
*price indicative
- RS Stock No.:
- 816-306
- Mfr. Part No.:
- SFW22R-1STE1LF
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 30 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC Connector | |
| Pitch | 1mm | |
| Current | 1A | |
| Mount Type | Surface Mount | |
| Termination Type | Surface Mount | |
| Contact Position | Top | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 100V ac, 100V ac | |
| Series | SFW-R Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL File Number E66906 | |
| Contact Plating | Matte Tin | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 30 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC Connector | ||
Pitch 1mm | ||
Current 1A | ||
Mount Type Surface Mount | ||
Termination Type Surface Mount | ||
Contact Position Top | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 100V ac, 100V ac | ||
Series SFW-R Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL File Number E66906 | ||
Contact Plating Matte Tin | ||
Housing Material LCP | ||
- COO (Country of Origin):
- MY
The Amphenol Limited connector is a high-performance FFC-FPC solution is designed for reliable connections in a range of applications. Featuring a zero insertion force mechanism, it ensures stable contact, Ideal for automotive and industrial environments.
Stress-free mating allows for a high number of mating cycles
Strong retention ensures stable connections without unintentional release
Designed to resist solder and flux wicking, enhancing solderability
