Amphenol Limited, SFW-R Series 1 mm Pitch 30 Way Right Angle FPC Connector, Surface Mount

N

Subtotal (1 reel of 2000 units)*

MYR5,882.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR5,882.48MYR2.941

*price indicative

RS Stock No.:
816-305
Mfr. Part No.:
SFW10R-4STE1LF
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

30

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FPC Connector

Current

1A

Pitch

1mm

Mount Type

Surface Mount

Termination Type

Surface Mount

Contact Position

Top

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

100V ac, 100V ac

Minimum Operating Temperature

-55°C

Series

SFW-R Series

Maximum Operating Temperature

105°C

Standards/Approvals

UL File Number E66906

Contact Plating

Matte Tin

Housing Material

LCP

COO (Country of Origin):
MY
The Amphenol Limited connector is a ZIF Right Angle FFC-FPC solution is designed for reliable connectivity in various applications. It facilitates easy mating with a high retention force, ensuring robust performance across multiple sectors.

Designed with a ZIF mechanism for stress-free mating, offering a high number of mating cycles

Features optional cable lock for enhanced cable retention, preventing accidental disconnection

Composed of a high-temperature thermoplastic housing for durability across extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy