Amphenol ICC, FCI 300 μm Pitch 25 Way Right Angle Female Connector, Surface Mount

Subtotal (1 reel of 5000 units)*

MYR11,243.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR11,243.49MYR2.249

*price indicative

RS Stock No.:
786-999
Mfr. Part No.:
10061122-251120HLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

25

Product Type

Connector

Sub Type

FPC Connector

Contact Material

Copper Alloy

Pitch

300μm

Mount Type

Surface

Connector Gender

Female

Contact Position

Receptacle

Termination Type

Surface Mount

Orientation

Right Angle

Insertion Force

ZIF

Voltage

30V

Minimum Operating Temperature

-55°C

Series

FCI

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Plating

Gold

Housing Material

Thermoplastic

COO (Country of Origin):
JP
The Amphenol Connector facilitates reliable electrical connections for various applications. Its design ensures optimal performance under diverse conditions, making it a versatile choice for numerous industrial uses.

Gold finish

Released confirms the quality and readiness for market

Printed on Mar 06, 2013 denotes the manufacturing date for reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy